NXP Semiconductors FRDM-K32L2B3 Freedom Development Board
NXP Semiconductors FRDM-K32L2B3 Freedom Development Board provides a platform for the evaluation and development of K32 L2B Microcontrollers. The FRDM-K32L2B3 Board includes an onboard debug probe, segment LCD, 3D accelerometer + 3D magnetometer, a full-speed USB port, and easy access to the K32 L2B MCU I/O pins. The NXP Semiconductors FRDM-K32L2B3 Board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware, application examples, configuration tools, and an optional free Integrated Development Environment (IDE).Features
- Microcontroller
- K32L2B311VLH0A MCU running at up to 48MHz
- 256kB Flash Memory
- 32kB SRAM Memory
- Connectivity
- Full-speed USB port with micro A/B connector for device functionality
- Easy Access to K32 L2B MCU I/O
- Debug
- OpenSDA debug interface
- P & E Debug interface provides run-control debugging and compatibility with IDE tools
- Sensors
- NXP FXOS8700CQ 6-axis sensor with integrated linear accelerometer and magnetometer
- Power Management
- Flexible power supply options
- Expansion Options
- Form factor compatible with Arduino Rev3 pin layout
- LCD
- On-board segment LCD
Videos
Board Layout & Pin Designations
Additional Resource
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-10-19