NXP Semiconductors K32 L2 Microcontrollers

NXP Semiconductors K32 L2 Microcontrollers (MCU) feature a low power Arm® Cortex®-M0+ core, coupled with a rich set of power-optimized integrated peripherals. The K32 L2 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The K32 L2 MCUs offer memory scalability from 64KB to 512KB of Flash, and from 32kB to 128kB SRAM. These devices also include a high precision mixed-signal integration featuring a high-resolution 16-bit ADC with single and differential pair input mode options, and a 12-bit DAC with DMA support, allowing them to offload the core and leave it available to perform other important tasks.

The K32 L2 MCU family is complemented by a set of low-power serial peripherals supporting asynchronous operation in low-power modes, SPI interfaces, I2C, USB full-speed 2.0 supporting crystal-less operation, and the NXP FlexIO module supporting emulation of additional UART, SPI, I2C, PWM, and other serial modules. Additional features, such as a segment LCD interface supporting up to 24x8 or 28x4 segments, have been integrated to address different applications in the consumer, IoT, and industrial spaces.

Features

  • Ultra Low Power
    • Low-power Arm Cortex-M0+ core
    • Multiple low-power modes enable the reduction of dynamic power consumption
    • Low-power serial peripheral interfaces supporting low-power operation modes without waking up the core
  • On-Chip Memory
    • 64KB to 512KB Flash Memory
    • 32KB to 128KB SRAM Memory
    • 16KB to 32KB ROM Memory with integrated bootloader
  • Connectivity and Communications
    • USB 2.0 Full Speed integrated with low-voltage regulator
    • 4 to 8 channel DMA for peripheral and memory servicing with reduced CPU loading
    • Up to three I2C, up to three LPUART, and up to three SPI serial interfaces with DMA support
    • FlexIO interface with the capability of emulating multiple serial interfaces
    • Segment LCD support up to 24x8 or 28x4 segments (K32 L2B only)
  • Human Machine Interface (HMI)
    • Capacitive touch sense interface supporting up to 16 external electrodes (K32 L2A only)
    • GPIO with pin interrupt support
  • Mixed-Signal
    • 16-bit ADC module with high-accuracy internal voltage reference (Vref)
    • Up to two High-speed analog comparators containing a 6-bit DAC for programmable reference input
    • One 12-bit DAC
    • 1.2V/2.1V internal voltage reference
  • Timers
    • One 6-channel Timer/PWM module
    • Two 2-channel Timer/PWM modules
    • Up to two low-power timer
    • Up to two Periodic interrupt timer
    • Real-time clock
  • Security (K32 L2A only)
    • Cryptographic acceleration unit supporting acceleration of DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
    • Hardware-accelerated True Random Number Generator

Applications

  • Industrial
    • Building HVAC
    • Door Locks
    • Factory Automation
    • Lighting Control
    • Robotics
    • Security and Access Control
    • Smart Thermostats
  • Mobile
    • Battery-Operated Applications
    • Low-Power Applications
    • USB Peripherals

Block Diagram

Block Diagram - NXP Semiconductors K32 L2 Microcontrollers
Yayınlandı: 2019-11-12 | Güncellenmiş: 2023-10-17