NXP Semiconductors MCU-Link Pro SWD Debug Probe
NXP Semiconductors MCU-Link Pro SWD Debug Probe is a feature-rich, low-cost debug tool for Arm® Cortex®-M based microcontrollers. The MCU-Link Pro can be used seamlessly with the MCUXpresso Integrated Development Environment (IDE) and is also compatible with 3rd party IDEs that support the CMSIS-DAP or J-Link protocols. The MCU-Link Pro includes a USB to UART bridge (VCOM) and USB to SPI and I2C for convenient in-system programming and host application development.The NXP Semiconductors MCU-Link Pro SWD Debug Probe is based on the LPC55S69 Microcontroller and features a high-speed USB interface for high-performance debug. The MCU-Link Pro is compatible with Windows 10, macOS, and Linux, and a free utility from NXP provides an easy way to install firmware updates. The USB bridge features are supported by free libraries available for all supported host operating systems.
Features
- Microcontroller
- LPC55S69 Dual Arm Cortex-M33 MCU running at up to 150MHz
- Connectivity
- High-speed USB host connection
- Target UART to USB bridge
- Target SPI and I2C bridges
- Debug
- SWD debug interface to target via 10-pin Coresight connector
- SWO support for profiling, interrupt tracing, and low overhead data access
- Target reset button
- Other features
- Energy and power measurement with two maximum current ranges
- Option to power target at 1.8V or 3.3V, up to 400mA
- Onboard, user-programmable LPC804 MCU for peripheral emulation
- User interface
- 7 probe status LEDs
- Firmware options and upgrade support
- CMSIS-DAP and SEGGER J-Link options1
- Simple firmware update via USB
- Supported devices2
- All Kinetis Microcontrollers
- K32L Series
- LPC800 Series
- LPC54000 Series
- LPC5500 Series
- i.MX RT10xx Series
- i.MX RT600 Series
- i.MX RT500 Series
- i.MX RT117x/6x Family
- Integrated Development Environments (IDE)
- MCUXpresso IDE
- IAR® Embedded Workbench
- Arm KEIL® µVISION
1SEGGER firmware provides VCOM and SWD/SWO features only. J-Link firmware is limited to evaluation.
2MCU-Link Pro should be capable of supporting SWD debug on all NXP Cortex-M targets. The list shown is currently validated targets.
Videos
Yayınlandı: 2021-09-20
| Güncellenmiş: 2022-11-01