NXP Semiconductors FRDM-RW612 Development Board

NXP Semiconductors FRDM-RW612 Development Board is designed for rapid prototyping with the RW61x family of Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio microcontrollers. The NXP Semiconductors FRDM-RW612 provides easy access to MCU I/Os, peripherals, integrated serial interfaces, and external flash memory and includes an onboard MCU-Link debugger based on the LPC55S69 MCU. Additional resources like NXP's Expansion Board Hub and Application Code Hub, offering software examples, are accessible through the MCUXpresso Developer Experience.

Features

  • RW612 Arm® Cortex®-M33 core at 260MHz with optimized performance efficiency, 1.2MB on-chip SRAM
  • Connectivity
    • SPI/I2C/UART connector (mikroBUS™, Pmod™)
    • Ethernet Phy and connector
    • HS USB Type-C® connectors
    • Dual-band, 1x1 Wi-Fi 6 radio with 20MHz channel bandwidth
    • Bluetooth LE radio
    • 802.15.4 radio supporting Zigbee® and Thread
  • Debug
    • Onboard MCU-Link debugger with CMSIS-DAP
    • JTAG/SWD connector
  • P3T1755 I3C temperature sensor
  • Memory expansion
  • Expansion options
    • Arduino® header (with FRDM expansion rows)
    • FRDM header
    • Pmod
    • mikroBUS
  • RGB user LED, reset, ISP, and wakeup buttons

Applications

  • Industrial
    • Air Conditioning (AC)
    • Electricity meter
    • EV Supply Equipment (EVSE)
  • Factory automation
    • Industrial HMI
    • Vital signs monitors
  • Smart cities and smart locks
  • Smart home
    • Home control panel
    • Home security and surveillance
    • Major home appliances

Videos

Board Layout

NXP Semiconductors FRDM-RW612 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-RW612 Development Board
Yayınlandı: 2024-09-10 | Güncellenmiş: 2025-06-23