NXP Semiconductors RW61x Wireless Microcontrollers

NXP Semiconductors RW61x Wireless Microcontrollers are highly integrated, low-power wireless MCUs for diverse applications like smart home devices, gaming controllers, industrial automation, and smart accessories. The NXP RW610 combines Wi-Fi® 6 and BLUETOOTH® Low Energy (LE) 5.4 radios, while the RW612 adds 802.15.4 support for tri-radio capabilities. Both MCUs are powered by a 260MHz Arm® Cortex®-M33 core with Trustzone™-M, 1.2MB of on-chip SRAM, and a Quad SPI interface with an on-the-fly decryption engine for secure external flash access.

The Bluetooth LE radio supports a 2 Mbit/s high-speed data rate, long-range, and extended advertising. The on-chip 802.15.4 radio can support the latest Thread mesh networking protocol. In addition, the RW612 can support Matter over Wi-Fi or Matter over Thread, offering a common, interoperable application layer across ecosystems and products.

The integrated EdgeLock® Secure Enclave (Core Profile) offers secure boot, debug, firmware updates, and life cycle management, as well as hardware cryptography and a physically unclonable function (PUF) for secure key management.

The RW612's advanced design delivers tight integration, low power, and highly secure operation in a space- and cost-efficient wireless MCU that requires only a single 3.3 V power supply.

Features

  • Wi-Fi 6 radio
    • 1x1, 20MHz, IEEE 802.11ax, 2.4GHz/5GHz
    • Target wake time, dual carrier modulation, and extended range
    • Integrated Wi-Fi PA, LNA, and T/R switch, up to +21dBm TX power
    • WPA 3 security
    • Matter over Wi-Fi
  • Bluetooth Low Energy 5.4 radio
    • Supports Bluetooth 5.2 features
    • Bluetooth 5.4 certified
    • Bluetooth LE 2Mbit/s high-speed mode, long-range, and advertising extensions
    • I2S and PCM audio interfaces
    • Integrated PA/NA with up to +15dBm TX output
  • Security
    • NXP EdgeLock™ assurance program
    • Hardware root of trust
    • Trusted execution environment based on Arm TrustZone-M
    • NXP EdgeLock 2GO trust provisioning
    • Secure boot, debug, and software update
    • Hardware cryptography
    • Physical unclonable function (PUF) secure key management
    • SESIP assurance level 3 (SESIP3)
    • PSA-certified level 3
  • MCU
    • 260MHz Arm Cortex-M33 with TrustZone-M
    • On-chip 1.2MB SRAM
    • Quad FlexSPI Flash XIP with on-the-fly decryption
    • PSRAM interface for memory expansion
    • Up to five Flexcomm (configurable as SPI/I2C/I2S/UART)
    • IEEE 1588 RMII/Fast Ethernet interface
    • LCD interface
  • SDK, tool-kits, and middleware
    • MCUXpresso SDK
    • FreeRTOS open-source kernel and libraries
    • lwIP and mbedTLS security middleware
    • Integration with IAR
    • TF-M firmware support
  • Power management
    • Ability to power the entire RW610 or RW612 using a single 3.3V external supply
    • Integrated Buck regulators and LDOs supplying internal power domains
    • Independent power modes across applications and radio subsystems
    • Individual subsystem wake-up through dedicated GPIO, IRQ, and RTC
    • Low-leakage always-on power domain enabling fast wake-up

Applications

  • Smart home
    • Blood pressure monitor
    • Fitness equipment
    • Gaming accessories
    • Glucometer
    • Home security and surveillance
    • In-home energy display
    • Major home appliances
    • Multi-radio hub/smart device gateway for internet connectivity
    • Small and medium appliances
    • Smart power socket and light switch
    • Weighing scale
  • Industrial
    • Building security
    • Lighting
    • Point of Sale (POS) terminals

Videos

RW610 Main Subsystems

Block Diagram - NXP Semiconductors RW61x Wireless Microcontrollers

RW612 Main Subsystems

NXP Semiconductors RW61x Wireless Microcontrollers
Yayınlandı: 2024-09-16 | Güncellenmiş: 2025-04-24