NXP Semiconductors GD3162 Advanced IGBT/SiC Gate Drivers

NXP Semiconductors GD3162 Advanced IGBT/SiC Gate Drivers are designed to drive SiC and IGBT modules in xEV traction inverters. The NXP Semiconductors GD3162 drivers enable space savings and performance through advanced gate-drive functionality. The device includes integrated galvanic isolation, a programmable SPI interface, and advanced protection features like overtemperature, desaturation, and current sense protection. With integrated boost capability, the GD3162 can directly drive most SiC MOSFET and IGBT/SiC module gates.

Features

  • Integrated boost capability for increased drive strength up to 10A/20A/30A source/sink current
  • 25V maximum VCC output voltage
  • Programmable ADC delay – up to 8μs sampling delay from rising or falling edge of PWM
  • Integrated HV temperature sensing (TSENSE) for NTC thermistor or diode sensors with programmable offset and gain
  • Fast VCE DeSat detection and reaction time: <1µs (SiC)
  • Improved PWM deadtime range for reduced switching losses (SiC)
  • Programmable 2-level turn-off (2LTO) and soft-shutdown (SSD)
  • Provides either MCU-controlled or safety logic-controlled gate drive to actively discharge the DC link capacitor
  • Additional programmable fault pin (INTA)
  • Integrated HV fault management (FSISO)
  • Programmable VCE output monitoring
  • Minimum common mode transient immunity (CMTI) of >100V/ns
  • 5000Vrms galvanic isolation per UL1577 (planned)

Applications

  • Electric vehicle (EV) traction inverters
  • Hybrid EVs (HEV)
  • Motor drives

Videos

Block Diagram

Block Diagram - NXP Semiconductors GD3162 Advanced IGBT/SiC Gate Drivers
Yayınlandı: 2024-02-23 | Güncellenmiş: 2024-12-17