NXP Semiconductors i.MX 8M Plus Processors

NXP Semiconductors i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus processors are part of NXP’s EdgeVerse™ edge computing platform. They are built to meet the needs of Smart Homes, Buildings, City, and Industry 4.0 applications. The devices feature a powerful quad or dual Arm® Cortex®-A53 processor with a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. They also feature Dual Image Signal Processors and two camera inputs for an effective Vision System.

Features

  • Multicore processing and memory interfaces
    • 4x or 2x Cortex-A53 up to 1.8GHz
    • Cortex-M7 up to 800MHz
    • 32/16-bit DDR4 and LPDDR4 up to 4.0GT/s
  • Machine learning and vision
    • Neural Processing Unit (NPU) delivers up to 2.3 TOPS
    • Dual Image Signal Processor (ISPs) resolution of up to 12MP and input rate of up to 375MPixels/s
    • Camera interface 2x MIPI CSI
  • Advanced multimedia and display
    • Video decode 1080p60, h.265/4, VP9, VP8
    • Video encode 1080p60, h.265/4
    • GPU 16 GFLOPS (high-precision) OpenGL® ES 3.1/3.0, Vulkan®, Open CL™ 1.2 FP, OpenVG™ 1.1
    • Audio 18x I2S TDM, DSD512, S/PDIF Tx + Rx, 8-ch PDM Mic input, eARC, ASRC
    • Low power voice accelerator Cadence® Tensilica® HiFi 4DSP @ 800MHz
    • Display MIPI-DSI, HDMI 2.0a Tx, LVDS (4/8-lane) Tx
  • High-speed interfaces
    • 2x Gigabit Ethernet with AVB, IEEE 1588, EEE, and 1x w/ TSN
    • 2x USB 3.0/2.0 Dual-role with PHY type C
    • PCIe Gen 3
    • 3x SDIO 3.0
    • 2x CAN-FD
  • Industrial reliability
    • Error Correction Code (ECC) on internal memories
    • DDR Inline ECC for LPDDR4, DDR4, DDR3L
    • 14 FinFET process with a low soft error rate
  • Operating systems
    • Linux®, Android®, FreeRTOS
  • Package and temperature
    • FCBGA, 15mm x 15mm with 0.5mm pitch
    • Consumer (0°C to 95°C Tj)
    • Industrial (-40°C to 105°C Tj)

Block Diagram

Block Diagram - NXP Semiconductors i.MX 8M Plus Processors
Yayınlandı: 2021-01-12 | Güncellenmiş: 2026-01-23