NXP Semiconductors i.MX 91 Evaluation Kit

NXP Semiconductors i.MX 91 Evaluation Kit is designed for evaluating i.MX 91 application processors and measuring power consumption on power rails. The NXP Semiconductors i.MX 91 kit consists of two interconnected boards: a compute module and a connectivity baseboard. The compute module, built with standard 6-layer technology, features a superset i.MX 91 SoC, 2GB LPDDR4, 16GB eMMC, NXP's PMIC (PCA9451A), and power monitoring circuits. The connectivity baseboard includes a standard M.2 KEY-E slot, allowing off-the-shelf connectivity modules such as Wi-Fi/BLUETOOTH® options. The kit has a preloaded Linux-based board support package (BSP) that boots from the compute module's eMMC memory. It includes the GoPoint application to explore preinstalled demos, providing an excellent foundation for accelerating design development.

Features

  • Processor
  • Memory
    • 2GB LPDDR4
    • 16GB eMMC5.1
    • MicroSD slot
  • Display and camera interfaces
    • Parallel RGB LCD (2x20 EXPI)
    • Parallel camera (2x20 EXPI)
  • Wireless M.2 module with NXP's Wi-Fi 6 Tri-radio IW610/IW612
  • Security tamper support
  • Linux® tools and OS support 
  • Audio
    • Audio HP jack
    • External speaker connection
    • MQS support
    • Audio HAT board support
    • PDM MIC array support
  • Connectivity
    • 2x USB-C™ 2.0 connectors
    • 2x GbE RJ45
    • CAN (HDR)
    • 2x20 EXPI
    • Aux I2C module support
    • 4-channel ADC support
  • I3C IMU sensors support

Applications

  • Automotive
  • Industrial
  • Smart cities
  • Smart homes

Supported Devices

Interfaces
• General Purpose I/O (GPIO): PCAL6524 ultra-low-voltage translating 24-bit Fm+ I2C-Bus/SMBus I/O expander
• 3.3V/5V IO CAN transceivers: TJA1051 high-speed CAN transceiver
• USB interfaces: PTN5110 USB PD TCPC PHY IC

Power management
• PMICs: PCA9451A power management IC for i.MX 93x/91x application processor
• Load switches: NX20P3483UK USB PD and Type-C high-voltage sink/source combo switch with protection, NX20P5090UK high-voltage USB PD power switch, NX20P0407 USB Type-C™ CC and SBU protection IC

Processors and microcontrollers
• i.MX91 secure, energy-efficient i.MX 91 family brings essential Linux capabilities for thousands of edge applications

Videos

Overview

NXP Semiconductors i.MX 91 Evaluation Kit
Yayınlandı: 2024-12-09 | Güncellenmiş: 2025-12-11