NXP Semiconductors MIMXRT1024-EVK Evaluation Kit

NXP Semiconductors MIMXRT1024-EVK Evaluation Kit is a development board for the i.MX RT1024 MCU, based on the Arm® Cortex®-M7 core running up to 500MHz. The MIMXRT1024-EVK is a two-layer, through-hole USB-powered PCB. In its center is an i.MX RT1024 crossover MCU in an LQFP144 package, featuring NXP’s advanced implementation of the Cortex-M7 core, providing high CPU performance and excellent real-time response. NXP Semiconductors MIMXRT1024-EVK Evaluation Kit is designed to showcase the most commonly used features of the i.MX RT1024 processor in a small, cost-effective package.

Features

  • Development board for i.MX RT1024 MCU
  • 2-layer, through-hole USB-powered PCB
  • Small, cost-effective package
  • Based on the Arm Cortex-M7 core

Kit Contents

  • MIMXRT1024 EVK board
  • USB cable (Micro B)

Overview of Front Side

NXP Semiconductors MIMXRT1024-EVK Evaluation Kit
Yayınlandı: 2020-12-18 | Güncellenmiş: 2024-03-20