NXP Semiconductors i.MX RT1024 Crossover MCUs

NXP Semiconductors i.MX RT1024 Crossover MCUs run on the Arm® Cortex®-M7 core, which operates at speeds up to 396MHz (industrial) or 500MHz (consumer) to provide high CPU performance and real-time response. The i.MX RT1024 MCUs are part of NXP’s EdgeVerse™ edge computing platform. These modules include 4MB on-chip flash and 256KB on-chip SRAM, which can be flexibly configured as TCM or general-purpose on-chip RAM. NXP i.MX RT1024 Crossover MCUs provide various memory interfaces and a wide range of connectivity interfaces. The series also offers rich audio features, including SPDIF and Integrated Inter-IC Sound (I2S) audio interface. The small, cost-effective LQFP package simplifies board design and layout. Applications include voice and audio, smart homes, building automation, industrial computing, motor control, and the Internet of Things (IoT).

Features

  • High performance and integration
    • Cortex-M7 up to 500MHz with 16KB/16KB I/D cache
    • 256K SRAM, configurable to TCM
    • 4MB on-chip flash (same flash as on i.MX RT1064 MCU)
    • High-speed USB with PHY
    • Multi PWM for dual-motor control
    • Rich audio features
  • Easy to develop
    • LQFP package enables cost-effective 2-layer PCB design, compatible with i.MX RT1020
    • Integrated power management module reduces complexity of external power supply
    • Reuse of i.MX RT1020 software
    • MCUXpresso / Keil / IAR

Applications

  • Voice and audio
    • Conference voice systems
    • Home audio
    • Professional microphone
    • Guitar pedals
    • Audio tuners
  • Industrial computing
    • EBS
    • PLCs
    • Test and measurement
    • Assembly line robotics
  • Smart homes and building automation
    • Smart appliances
    • HVAC climate control
    • Thermostats
    • Security
    • IoT gateways
  • Motor control and power conversion
    • 3D printers
    • UAVs

Block Diagram

NXP Semiconductors i.MX RT1024 Crossover MCUs
Yayınlandı: 2020-12-18 | Güncellenmiş: 2024-03-20