NXP Semiconductors i.MX RT1010 Crossover MCUs

NXP Semiconductor i.MX RT1010 Crossover MCUs operate at speeds up to 500MHz, providing high CPU performance and ideal real-time response for industrial products. The i.MX RT1010 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The processor is based on the Arm® Cortex®-M7 core and is ideal for audio, industrial, motor control, home appliances, and Internet of Things applications. 

Features

  • High-Performance, Real-Time Processing
    • Arm Cortex-M7 running up to 500MHz with ultra-fast real-time responsiveness
    • Low latency response of 20ns
    • 128KB TCM (Tightly Coupled Memory) at the core frequency
    • 80LQFP package enables a true two-layer PCB design
    • Fully integrated PMIC with DC-DC
  • Easy to Use
    • Leverages existing MCU software and toolchains
  • Rich Integration
    • Quad/Octal SPI NOR Flash memory interface
    • USB 2.0HS OTG interface with PHY
    • I2S, S/PDIF audio interface
    • Support for wireless standards such as Wi-Fi®, BLUETOOTH®, BLE, Zigbee®, Thread™
    • Flexible interfacing through FlexIO

Applications

  • Consumer
  • Smart connected appliances
  • Guitar pedals
  • Professional microphones
  • Cameras
  • Smart homes
  • Door locks
  • Smart thermostats
  • Lighting control
  • Security systems
  • Industrial
  • Factory automation
  • Robotics
  • Programmable logic controller
  • Unmanned vehicles (ground, air, water)

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT1010 Crossover MCUs
Yayınlandı: 2019-11-01 | Güncellenmiş: 2023-10-17