NXP Semiconductors i.MX RT1010 Evaluation Kit
NXP Semiconductor i.MX RT1010 Evaluation Kit is a two-layer through-hole USB-powered PCB that showcases the features of the i.MX RT1010 Crossover MCU. The processor is based on the Arm® Cortex®-M7 core and is ideal for audio, industrial, motor control, home appliances, and Internet of Things applications. This NXP Semiconductor evaluation board is an entry-level development board, which gives the developer the option of becoming familiar with the processor before investing a large amount of resources in more specific designs.Features
- Mass Storage
- 128Mbit Quad SPI Flash
- 4Mbit LPSPI FLASH (DNP)
- USB
- USB 2.0 OTG connector
- Audio connector
- 3.5mm audio stereo headphone jack
- Board-mounted microphone
- Left/right speaker out connectors
- SPDIF interface (DNP)
- Debug connector
- JTAG 10-pin connector (SWD by default)
- OpenSDA with DAP-Link
- Sensor
- FXOS8700CQ: 6-Axis Ecompass (3-Axis Mag, 3-Axis Accel) (DNP)
- User interface button
- ON/OFF, POR reset, POWER reset, USER button
- LED indicator
- Power status, Reset, OpenSDA, USER LED
- Expansion port
- Arduino interface
- PCB
- 3.346in x 3.543in (8.5cm x 9cm), 2-layer board
Block Diagram
Yayınlandı: 2019-11-01
| Güncellenmiş: 2023-10-17