NXP Semiconductors i.MX RT106F Crossover MCUs
NXP Semiconductors i.MX RT106F Crossover MCUs are an EdgeReady™ solution specific variant of the i.MX RT1060 family of processors, targeting face recognition applications. The i.MX RT106F features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. i.MX RT106F based solutions enable system designers to easily and inexpensively add face recognition capabilities to a wide variety of smart appliances, smart home, smart retail, and smart industry devices.The i.MX RT106F is licensed to run the NXP OASIS run-time library for face recognition, which includes:
- Camera drivers
- Image capture
- Image pre-processing
- Face detection
- Face tracking
- Face alignment
- Face recognition
- Face provisioning
- Confidence measuring
- Face recognition quantified results
- Built-in security
- Connectivity
The i.MX RT106F is offered in a 196-ball MAPBGA package, with a 0°C to +95°C consumer-grade temperature range.
Features
- High-performance Arm Cortex-M7
- 3020 CoreMark/1284 DMIPS at 600MHz
- 1MB On-Chip SRAM - up to 512KB configurable as Tightly Coupled Memory (TCM)
- Real-time, low-latency response as low as 20ns
- Low dynamic power with an integrated DC-DC converter
- Low-power run modes at 24MHz
- Advanced multimedia for GUI and enhanced HMI
- 2D graphics acceleration engine
- Parallel camera sensor interface
- LCD display controller (up to WXGA 1366x768)
- 3x I2S for high-performance, multi-channel audio
- Extensive external memory interface options
- NAND
- eMMC
- QuadSPI NOR Flash
- Parallel NOR Flash
- Wireless connectivity
- Wi-Fi®
- BLUETOOTH®
- BLUETOOTH Low Energy
- ZigBee®
- Thread™
- Supported by MCUXpresso SDK, IDE, and config tools
- Package
- MAPBGA-196 type
- 10mm x 10mm, 0.65mm pitch dimensions
Applications
- Smart appliances
- Washing machines
- Dryers
- Ovens
- Refrigerators
- Home comfort devices
- Thermostats
- HVAC
- Lighting control
- Counter-top appliances
- Microwaves
- Coffee machines
- Rice cookers
- Safety/security/alarm devices
- Alarm panels
- Automated access
- Toys
- Educational
- Games and puzzles
- App-enabled toys
- Interactive playmates/robotics
- Smart industrial devices
- Power tools
- Ergonomic stations
- Industrial workstations
Datasheets
The NXP Semiconductors i.MX RT106F Crossover MCU is covered by the same specifications as the i.MX RT1060 MCUs described in the i.MX RT1060 Datasheet, with the exceptions outlined in the i.MX RT106x Datasheet Supplement. The i.MX RT106A uses the same Reference Manual as the other i.MX RT1060 family members.
Block Diagram
Yayınlandı: 2020-03-10
| Güncellenmiş: 2024-11-05