NXP Semiconductors SLN-VIZNAS-IOT Solution for Face Recognition

NXP Semiconductors SLN-VIZNAS-IOT Solution for Face Recognition is an EdgeReady development kit for secure face recognition based on the i.MX RT106F Crossover Processor. The SLN-VIZNAS-IOT is designed to enable developers to quickly and easily add face recognition with liveness detection to their products. Liveness detection prevents spoofing with a photograph and is implemented with cost-effective IR and RGB cameras, without the need for expensive 3D cameras. The SLN-VIZNAS-IOT comes with fully integrated turnkey software for quick out-of-the-box operation, minimizing time to market, risk, and development effort. Face recognition is done entirely at the network edge, addressing the privacy concerns of many consumers.

This i.MX RT106F MCU-based solution enables system designers to easily and inexpensively add face recognition capabilities to a wide variety of smart appliances, smart homes, FRICTION FREE INTERFACE VISION HARDWARE, and smart industrial devices.

Features

  • MCU
  • Memory
    • 1MB integrated SRAM
    • 32MB HyperFlash
    • 32MB SDRAM
  • Cameras and display
    • Parallel CSI and I2C to MT9M114 Sensors (RGB and IR pass filters)
    • Optional LCD Display (SPI and GPIO)
  • Sensors
  • Connectivity
    • Murata 1DX Wi-Fi®/BLUETOOTH® Module
    • Ethernet (100/100) Controller
  • Software and support
    • MCUXpresso SDK with FreeRTOS Support
    • MCUXpresso IDE
    • MCUXpresso Config Tools
    • VIZNAS SDK, including NXP OASIS Lite Machine Learning Vision Engine
  • Compact form factor
    • 30mm x 40mm PCB

Applications

  • Safety and security
    • E-locks
    • Alarm panels
    • Remote sensors
    • Automated access
  • Smart appliances
    • Washing machines
    • Dryers
    • Ovens
    • Refrigerators
    • Stoves
    • Dishwashers
  • Home comfort devices
    • Thermostats
    • Remote temperature sensors
    • Lighting
  • Counter-top appliances
    • Microwaves
    • Coffee machines
    • Rice cookers
    • Blenders
  • Smart industrial devices
    • Power tools
    • Ergonomic stations
    • Machine access and authorization

Videos

Board Layout

NXP Semiconductors SLN-VIZNAS-IOT Solution for Face Recognition

Module Block Diagram

Block Diagram - NXP Semiconductors SLN-VIZNAS-IOT Solution for Face Recognition

Hardware Block Diagram

Block Diagram - NXP Semiconductors SLN-VIZNAS-IOT Solution for Face Recognition

Software Block Diagram

Block Diagram - NXP Semiconductors SLN-VIZNAS-IOT Solution for Face Recognition
Yayınlandı: 2020-11-12 | Güncellenmiş: 2024-10-25