NXP Semiconductors Kinetis KV3x Microcontrollers
NXP Semiconductors Kinetis KV3x Microcontrollers (MCUs) are high-performance solutions for BLDC, PMSM, and ACIM motor control applications. These NXP MCUs are built on the Arm® Cortex®-M4 core and runs at 100MHz/120MHz with Digital Signal Processing (DSP) and Floating Point Unit (FPU). The KV3x MCUs feature dual 16-bit ADCs with a sampling rate of up to 1.2MS/s, multiple control timers, and 64KB to 512KB flash memory.Features
- 100MHz/120MHz Cortex-M4 core with DSP and FPU
- 2 x 16-bit ADCs with two capture and hold circuits and up to 1.2MS/s sample rate
- Up to 2 x 8-channel and 2 x 2-channel programmable Flextimers
- Up to 2 x 12-bit DAC and 2 x ACPMs (analog comparators)
- 4- or 16-channel DMA reduces CPU loading for improved application performance
- Dual watchdogs
- Broad family scalability with hardware and software compatibility
Applications
- Brushless direct current (BLDC) Motors
- Permanent magnet synchronous motors (PMSM)
- 3-phase alternating current induction motors (ACIM)
Yayınlandı: 2018-12-05
| Güncellenmiş: 2022-10-11