NXP Semiconductors TWR-KV31F120M KV3x Tower System Module
NXP Semiconductors TWR-KV31F120M Kinetis KV3x Tower System Module is a development tool for the Kinetis KV3x microcontrollers (MCUs) built on the Arm® Cortex®-M4 processor. The TWR-KV31F120M module is designed to work either in standalone mode or as part of the NXP Tower System. This tower module enables rapid prototyping and tool reuse through reconfigurable hardware. The TWR-KV31F120M module is supported by a range of devices and third-party development software.Features
- KV31F512VLL12 MCU (120MHz ARM Cortex-M4 core, 512KB flash, 96KB SRAM, 2 x 16-bit ADCs, 4 x FlexTimers/PWM up to 20ch with quadrature decoder dedicated to motor and power control, 2 x 12-bit DACs, and 100 LQFP)
- Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Four user-controllable LEDs
- Four user push-button switches
- One potentiometer connected to the analog inputs
- 3.3V/1.8V selectable power supply
- One motor control auxiliary connector and general-purpose Tower Plug-in (TWRPI) socket
- Powered by external supplies, such as APMOTOR56F800E motor board and TWRMCLV3PH
- OpenSDA debug interface
- P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface
- Segger J-Link-Lite allows one to take advantage of most J-Link features like the ultra-fast flash download and debugging speed or the free-to-use GDBServer
Kit Contents
- TWR-KV31F120M tower system module
- USB cable
- A quick start guide document
Block Diagram
Additional Resources
Yayınlandı: 2018-12-05
| Güncellenmiş: 2022-10-17