NXP Semiconductors MPC5775B-EVB & MPC5775E-EVB Development Boards
NXP Semiconductors MPC5775B-EVB and MPC5775E-EVB Development Boards feature an MPC5775B or MPC5775E MCU, silicon components, and interfaces for application development. The cost-effective development boards are engineered for battery management and inverter applications and are highly integrated for fast development. NXP MPC5775x-EVB Development Boards are based on a 32-bit power architecture and an MC3377x battery cell controller. These boards operate in a -40°C to +125°C temperature range and a 4.5V to 5.5V voltage range. Typical applications include battery management systems, diesel engine management, motor drives, motor engine control units (ECUs), and small engine control.Features
- MPC5775B-EVB
- SPC5775B microcontroller
- MC33664 high-speed transceiver with MC3377x battery cell controller
- MPC5775E-EVB
- SPC5775E microcontroller
- PCle X4-style edge connector
- eMIOS header pins
- ADC header pins
- DSPI header pins
- MC33FS6520LAE system basis chip (SBC) for board power supply
- Debug selectable between external debug connection
- Debug selectable between external debug connection
- TJA1145T/FD CAN physical interface
- TJA1100 automotive Ethernet physical interface
Applications
- Battery management system
- Diesel engine management
- Motor drives
- Motor ECUs and small engine control
Specifications
- 12V external DC power supply
- 4.5V to 5.5V operating voltage range
- MPC5775B MCU
- 32-bit architecture e200z7 three dual-issue CPU cores
- -40°C to +125°C operating temperature range
Videos
Yayınlandı: 2020-07-16
| Güncellenmiş: 2024-09-10