NXP Semiconductors MPC5775BE-416DS Daughter Card Adapter
NXP MPC5775BE-416DS Daughter Card Adapter is designed to support the MPC5775B and MPC5775E Microcontrollers (MCUs). This NXP daughter card adapter can be used independently or together with the MPC57XXMB motherboard. The MPC5775B MCU targets industrial and automotive battery management systems (BMS) and the MPC5775E targets HEV/EV inverter control systems. These systems require advanced performance, eTPU based timer system and ISO26262/IEC61508 functional safety support up to ASIL-D. The MPC5775BE-416DS adapter supports the 416 MAPBGA package. The full evaluation system facilitates hardware and software development as well as debugging.Features
- Onboard socket support for 416 MAPBGA package
- 40MHz onboard clock oscillator circuit in EVB for MCU Clocking
- User reset switch with reset status LEDs and Power Indication LEDs
- Standard 14-pin JTAG debug connector and 50-pin SAMTEC Nexus connector
- USB (Type B) / UART transceiver to interface with MCU
- A liberal scattering of ground and test points (surface mount loops) placed throughout the EVB
- Power SBC for a standalone function of Daughter Card
- 1 CAN and 1 LIN connector supported by Power SBC
Yayınlandı: 2018-07-11
| Güncellenmiş: 2022-08-05