NXP Semiconductors RDVCU5775EVM Development Board
NXP Semiconductors RDVCU5775EVM Development Board features an MPC5775B MCU and provides a safe high-voltage battery management system (BMS) platform. This board supports dual transform physical layer (TPL) communications with a daisy chain of battery cell controller (BCC) devices and vehicle control units (VCUs) to high-voltage functionalities. The board supports multiple input/output interfaces, including MSDI, ADC, GPIO, LSD, and HSD, and directs powertrain systems to the domain controller. NXP Semiconductors RDVCU5775EVM Development Board also offers a GUI tool to easily monitor the system over CAN and supports multiple communication interfaces, such as ETH, CAN(FD), LIN, and UART. The RDVCU5775EVM operates at a 3V to 5V supply voltage range and a -40°C to +125°C temperature range. Typical applications include VCUs and high-voltage battery management systems.Features
- Bootloader based on UDS on CAN protocol
- 2 demo app projects for S32SDK and autostart MCAL
- GUI tool to easily monitor the system over CAN
- Supports dual TPL communications with daisy-chain of BCC devices
- Supports multiple communication interfaces
- ETH, CAN(FD), LIN, and UART
- Power SBC FS65x with 1 CAN physical layer
- Supports MSDI, ADC, GPIO, LSD, and HSD input/output interfaces
- Supports functional safety features onboard
- ASIL-D safety power SBC MC33FS6523CAE
- ASIL-D MCU MPC5775B
- ASIL-C battery cell controller MC33771
Applications
- VCUs
- High-voltage battery management systems
Specifications
- Hardware
- 1x 100Base-T1 Ethernet
- 3x CAN, 2 of which support CANFD
- 1x LIN / 1x UART
- 2x PWM input/ 16x switch input/ 10x ADC/ 4x high-side output channels/ 11x low-side output channel
- 5x 5V / 1x 12V power supply for the external sensor
- MPC577B microcontroller (416 MAPBGA)
- 3V to 5V supply voltage range
- -40°C to +125°C operating temperature range
Block Diagram
Additional Resources
Yayınlandı: 2020-07-12
| Güncellenmiş: 2024-09-10