NXP Semiconductors MRF1K50H 1500W RF Power LDMOS Transistor

NXP MRF1K50H 1500W RF Power LDMOS Transistor combines high RF output power with superior ruggedness and thermal performance. The transistor is designed to deliver 1.50kW CW at 50V and allows a reduction in the number of transistors in high-power RF amplifiers. MRF1K50H has an input and output design that allows for wide frequency range use from 1.8MHz to 500MHz. Applications include laser and plasma sources to particle accelerators, industrial welding machines, radio and VHF TV broadcast transmitters, and amateur radio linear amplifiers.

Features

  • Housed in a NI-1230 air-cavity ceramic package 
  • Extreme Ruggedness, 65:1 VSWR
  • High drain-source avalanche energy absorption capability
  • Unmatched input and output allows wide frequency range utilization
  • Can be used single-ended or in a push-pull configuration
  • Characterized from 30V to 50V for ease of use
  • Suitable for linear applications
  • Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
  • RoHS compliant

Applications

  • Industrial, Scientific, Medical (ISM)
    • Laser generation
    • Plasma etching
    • Particle accelerators
    • MRI and other medical applications
    • Industrial heating, welding, and drying systems
  • Broadcast
    • Radio broadcast
    • VHF TV broadcast
  • Aerospace
    • VHF Omnidirectional Range (VOR)
    • HF and VHF communications
    • Weather radar
  • Mobile radio
    • VHF and UHF base stations

Specifications

  • 50VDC maximum operating voltage
  • 230MHz frequency
  • Typical capacitance
    • 3.48pF reverse transfer
    • 205pF output
    • 664pF input
  • 22.5dB to 25.5dB power gain range
  • 74.0% typical drain efficiency
  • -9dB maximum input return loss
  • 50V test voltage
  • Junction to case
    • 0.10°C/W thermal resistance
    • 0.028°C/W thermal impedance
  • >65:1 VSWR at all phase angles
  • Temperature ranges
    • -40°C to +150°C case operating
    • -40°C to +225°C operating junction
    • -65°C to +150°C storage
Yayınlandı: 2016-06-28 | Güncellenmiş: 2022-03-11