NXP Semiconductors PF7100 7-Channel PMIC for i.MX 8 Processors

NXP Semiconductors PF7100 7-Channel Power Management Integrated Circuit (PMIC) is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series and many non-NXP processors. The PF7100 features five high-efficiency buck converters and two linear regulators for powering the processor, memory, and miscellaneous peripherals.

The PF7100 includes built-in One-Time Programmable (OTP) memory, which stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through a high-speed I2C interface after startup, offering flexibility for different system states.

The NXP Semiconductors PF7100 PMIC is available in a 7mm x 7mm x 0.85mm HVQFN48 package with wettable flanks.

Features

  • Buck regulators
    • SW1, SW2, SW3, SW4: 0.4V to 1.8V; 2500mA; 2% accuracy
    • SW5: 1.0V to 4.1V; 2500mA; 2% accuracy
    • Dynamic voltage scaling on SW1, SW2, SW3, SW4,
    • SW1, SW2 configurable as a dual-phase regulator
    • SW3, SW4 configurable as a dual-phase regulator
    • SW1, SW2, and SW3 configurable as a triple-phase regulator with up to 5A current capability
    • SW1, SW2, SW3, and SW4 configurable as a quad-phase regulator with up to 10A current capability
    • VTT termination mode on SW3
    • Programmable current limit
    • Spread-spectrum and manual tuning of switching frequency
  • LDO regulators
    • LDO1, 0.8V to 5.0V, 400mA: 3% accuracy with optional load switch mode
    • LDO2, 8.0V to 5.0V, 400mA; 3% accuracy with optional load switch mode and selectable hardware/software control
  • 2 RTC LDO supply
    • VSNVS1, 1.8V/3.0V/3.3V, 10mA
    • VSNVS2, 0.8V/0.9V/1.8V, 10mA
  • System features
    • Fast PMIC startup
    • Advanced state machine for seamless processor interface
    • High-speed I2C interface support (up to 3.4MHz)
    • PGOOD monitor
    • User-programmable standby and off modes
    • Programmable soft-start sequence and power-down sequence
    • Programmable regulator configuration
    • Analog multiplexer for smart system monitoring/diagnostic
  • OTP (one-time programmable) memory for device configuration
  • Monitoring circuit to fit ASIL B safety level
    • Independent voltage monitoring with programmable fault protection
    • Advance thermal monitoring and protection
    • External watchdog monitoring and programmable internal watchdog counter
    • I2C CRC and write protection mechanism
    • Analog built-in self-test (ABIST)
  • Automotive and industrial grades available
  • Available with -40°C to 105°C or -40°C to 125°C operating ambient temperature (150°C Tj)
  • 7mm x 7mm 0.85mm HVQFN48 package with wettable flanks; 0.5mm pitch

Applications

  • i.MX 8 based applications
  • Automotive Infotainment
  • Telematics
  • High-end consumer and industrial

Block Diagram

Block Diagram - NXP Semiconductors PF7100 7-Channel PMIC for i.MX 8 Processors
Yayınlandı: 2020-10-15 | Güncellenmiş: 2024-10-22