NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM)

NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM) provides an easy-to-use platform for programming the default configuration of the One-Time Programmable (OTP) registers of the PF7100 Power Management Integrated Circuit (PMIC). The PF7100 PMIC is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series, as well as many non-NXP processors.

The PF7100 OTP Programming Board features a 48-pin QFN socket for the PF7100 PMIC. The programming board integrates all of the hardware needed to program the OTP registers of the PMIC. The KITPF7100FRDMPGM integrates a communication bridge for the included FRDM-KL25Z Freedom Board to interface with the NXP GUI software to fully configure and control the PF7100 PMIC.

Features

  • Clamshell 48-pin QFN socket
  • 5.0V operating input voltage range (from USB connector)
  • Integrated boost converter to supply VDDOTP programming voltage
  • USB-to-I2C communication via the FRDM-KL25Z interface
  • Inline programming interface connector

Kit Contents

  • Assembled and tested KITPF7100FRDMPGM Programming Board
  • Preprogrammed FRDM-KL25Z Microcontroller Board
  • USB-STD A to USB-B mini cable
  • Quick Start Guide

Board Layout

Block Diagram - NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM)

Setup Example

Application Circuit Diagram - NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM)
Yayınlandı: 2020-10-15 | Güncellenmiş: 2024-10-25