NXP Semiconductors S12ZVMC256 Evaluation Board
NXP Semiconductors S12ZVMC256 Evaluation Board (EVB) is a development tool for the S12ZVM MagniV® Family of Microcontrollers. The S12ZVMC256 integrates an S12Z CPU, a CAN physical interface, a 5V regulator system to supply the Microcontroller, and a gate driver unit (GDU) to drive up to six external power N-channel MOSFETs.The S12ZVMC256 EVB includes an onboard OSBDM, a USB-to-SCI interface, a resolver interface, a hall sensor interface, an external 4MHz oscillator, current sense resistors, and multiple op-amps for signal conditioning of voltage and current Measurements. NXP Semiconductors CodeWarrior Development Studio for MCUs integrates the development tools for several architectures, including the S12Z architecture, into a single product based on the Eclipse open development platform. Eclipse offers an excellent framework for building software development environments and is a standard framework many embedded software vendors use.
Features
- MagniV S12ZVMC256 MCU
- Built-in OSBDM debugger
- Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
- USB-to-SCI interface
- CAN connector
- Hall-sensor interface and connector
- Resolver interface and connector
- Shunt resistors for current sensing on up to three phases and common DC link
- One general-purpose potentiometer, two LEDs, two pushbuttons, and one switch
Yayınlandı: 2017-08-25
| Güncellenmiş: 2022-03-11