NXP Semiconductors S32G Reference Design 2 (S32G-VNP-RDB2)

NXP Semiconductors S32G Reference Design 2 (S32G-VNP-RDB2) is a compact, highly optimized, and integrated evaluation board engineered for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, and safety and security applications. The S32G-VNP-RDB2 is based on the S32G2 Vehicle Network Processor, with quad Arm® Cortex®-A53 cores and triple, dual-core lockstep Arm Cortex-M7 cores.

The NXP Semiconductors S32G Reference Design 2 offers high-performance computing capacity and rich input/output(I/O), providing a reference for a variety of typical automotive applications, such as central gateway, domain controller, FOTA, secure key management, smart antenna, and high-performance central compute nodes.

Features

  • S32G274A Vehicle Network Processor
    • Core: 3x Arm Cortex-M7 LS pairs, 4x Cortex-A53 cores
    • Memory: 8MB system RAM, 32KB standby RAM, DRAM I/F, QuadSPI I/F, eMMC/SDXC
    • Communications: FlexCAN, LINflexD, FlexRay, DSPI, I2C, PCIe® 3.0, USB 2.0
    • Ethernet Networks: 1Gbit MAC, 1Gbit/2.5Gbit MAC (PFE_MAC0), 1Gbit MAC (PFE_MAC2), 1Gbit MAC (PFE_MAC1)
    • Security: HSE, XRDC, eFuse, Lifecycle
    • Safety: 2x Safe DMA, FCCU, and LBIST/MBIST
    • ADC/Timers: 12-bit SAR ADC, System timer module, software watchdog timer, periodic interrupt timer, FlexTimer, Real-Time Clock
  • 64MB NOR Flash
  • 32GB eMMC
  • 4GB LPDDR4 memory
  • SD card slot
  • 1x USB 2.0
  • 6x 100BASE-T1 Ethernet
  • 5x 1000BASE-T Ethernet
  • 1x 100BASE-TX Ethernet
  • 18x FlexCAN
  • 5x LINFlexD
  • 1x FlexRay
  • 5x ADC, 1x DSPI, 1x I2C
  • PCIe X1
  • 1x M.2 M-key, 1x M.2 E-key
  • Supports functional safety features
    • ASIL D S32G274A vehicle network processor
    • ASIL D VR5510 power management IC
    • ASIL B SJA1110A Ethernet switch
    • Fault management and reset logic circuits
  • Enablement Tools
    • NXP S32 Design Studio, Yocto, EB tresos™
    • Linux®, FreeRTOS™, Real-Time Drivers (RTDs)
    • Compiler: Green Hills®, gcc 
    • Debugger: Lauterbach, S32G Debug Probe

Kit Contents

  • S32G Reference Design Board 2
  • Universal AC Adapter
  • AC-DC 12V, 6.67A power supply
  • 16GB SD Card
  • DuPont Line
  • 2x USB A-to-Micro B cables (UART0/1)
  • Ethernet and Ethernet loopback cables
  • 100BASE-T1 Ethernet cable
  • J5 cable (LIN/ADC)
  • J6 cable (CAN/FlexRay)
  • 4x Heatsinks
  • 4x Thermal Pads
  • M2 Screws

S32 Design Studio

The S32 Design Studio is a complimentary Integrated Development Environment (IDE) for automotive and ultra-reliable Arm-based microcontrollers and processors that enable editing, compiling, and debugging of designs.

The S32DS for S32 Platform offers designers a straightforward development tool with no code-size limitations, based on open-source software including Eclipse IDE, GNU Compiler Collection (GCC), and GNU Debugger (GDB).

NXP software, along with the S32 Design Studio IDE, provides a comprehensive enablement environment that reduces development time.

Videos

Board Layout

NXP Semiconductors S32G Reference Design 2 (S32G-VNP-RDB2)

Block Diagram

Block Diagram - NXP Semiconductors S32G Reference Design 2 (S32G-VNP-RDB2)
Yayınlandı: 2021-04-13 | Güncellenmiş: 2023-08-10