NXP Semiconductors VR5510 Multi-Output PMICs

NXP Semiconductors VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators. The PMICs provide external frequency synchronization on inputs and outputs for optimized system EMC performance.

The NXP Semiconductors VR5510 Automotive Multi-Output PMICs have enhanced safety features with fail-safe outputs and covers ASIL B and ASIL D safety integrity levels. The VR5510 can be fully implemented in a safety-oriented system partitioning and can also be configured to operate as a non-safety QM-version part.

The VR5510 is available in several versions that support various safety applications and present numerous choices for the number of output rails, output voltage settings, operating frequencies, and power-up sequencing.

The VR551 if offered in QFN56 package with thermally enhanced wettable flanks. Devices with wettable flanks enable Automated Optical Inspection (AOI), exhibit a greater resistance to shear forces, and can handle PCB flexing, thus improving reliability.

Features

  • 60VDC maximum input voltage
  • VPRE synchronous buck controller with external MOSFETs
    • Configurable output voltage, switching frequency, and current capability up to 10A
  • Low-voltage integrated synchronous BUCK1 and BUCK2 converters dedicated to MCU core supply with SVS/DVS capability
    • Configurable output voltage and current capability up to 3.6A peak; Dual-phase operation to extend the current capability up to 7.2A peak
  • Low-voltage integrated synchronous BUCK3 converter
    • Configurable output voltage and current capability up to 3.6A peak
  • BOOST converter with integrated low-side switch
    • Configurable output voltage and input current capability up to 2.25A peak
  • 3x linear voltage regulators (LDOx) for MCU IOs, DDR and ADC supplies
    • Configurable output voltage and current capability up to 400mA
  • High-voltage linear regulator (HVLDO) with current capability up to 10mA in LDO mode and 100mA in switch mode
  • EMC optimization techniques, including SMPS frequency synchronization, spread spectrum, slew rate control, manual frequency tuning
  • Low-power standby mode with very low quiescent current (35μA with VPRE and HVLDO ON)
  • 2x input pins for wake-up detection and battery voltage sense
  • Device control via I2C interface with CRC (up to 3.4MHz)
  • Dual device operation possible via dedicated synchronization pin
  • Scalable portfolio from QM to ASIL B to ASIL D with independent monitoring circuitry, dedicated interface for MCU monitoring, simple and challenger watchdog function, power good, reset and interrupt, built-in self-test, fail-safe output
  • Configuration by OTP programming
    • Prototype enablement to support custom setting during project development in engineering mode
  • 8.0mm x 8.0mm x 0.85 QFN56 package; 0.5mm pitch

Applications

  • Gateway
  • Infotainment
  • ADAS
  • Clusters
  • V2x
  • Radio
  • Vision

Simplified Application Diagram

Application Circuit Diagram - NXP Semiconductors VR5510 Multi-Output PMICs

Internal Block Diagram

Block Diagram - NXP Semiconductors VR5510 Multi-Output PMICs

Package Outline

Mechanical Drawing - NXP Semiconductors VR5510 Multi-Output PMICs
Yayınlandı: 2021-03-30 | Güncellenmiş: 2025-10-15