ODU AMC® High-Density 7-Pin, 10A Power Connectors
ODU AMC® High-Density 7-Pin, 10A Power Connectors are engineered for reliable performance in demanding applications. These hybrid connectors are designed to handle power transmission up to 10A while integrating power and signal contacts in a compact format. These ODU AMC High-Density connectors feature three power contacts (0.9mm diameter, 18AWG) with First-Mate, Last-Break (FMLB) functionality, ensuring safe and sequential power connections. These connectors include four signal contacts (0.3mm diameter, 28AWG) for precise data or control transmission. The eccentrically arranged power contacts optimize heat dissipation and enhance current-carrying capacity. This arrangement makes these connectors an ideal solution for compact, high-performance systems that require safe and efficient hybrid connectivity.Features
- Seven contacts
- Up to 10A power transmission
- Hybrid insert with power and signal contacts
- 3x power contacts - 18AWG, 0.9mm diameter, FMLB
- 4x signal contacts - 28AWG, 0.3mm diameter, FMLB
- Designed for military applications
- Eccentrically arranged power contacts for better heat dissipation and higher current carrying capacity
- IP6K9K waterproof
- Non-reflective
Specifications
- 10A; 1A nominal current single contact
- 0.75kVDC test voltage
- IP6K8 / IP6K9K degree of protection
- -51°C to +125°C operating temperature range
- 5000 mating cycles
Dimensions (mm)
Positions
Yayınlandı: 2025-08-12
| Güncellenmiş: 2025-08-19