ODU High-Speed & High-Density Connectors
ODU High-Speed and High-Density Connectors are designed for military, medical, and industrial applications and offer USB 3.2 Gen 1x11, USB 2.01, HDMI1, and Ethernet1 equivalent data transmission protocols. These connectors utilize high-contact density and high-speed data technology for significant space and weight reductions. Other features include 360° shielding and saltwater resistance. ODU High-Speed and High-Density Connectors provide a long service life and excellent shock and vibration resistance, including in harsh environments.1 The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.
Features
- High-contact density
- High-speed data technology
- Saltwater resistance
- 360° shielding
- Long service life
- Excellent shock and vibration resistance
- Ideal for harsh environments
Applications
- Military and security
- Medical
- Industrial
- Test and measurement
- E-mobility
Specifications
- Waterproof as per protection class IP6K8
- Screw‐lock or break‐away function
- –51°C to 125°C operating temperature range
- 2 to 27 contacts / 3 sizes
- Long service life with more than 5,000 mating cycles
- Diameter from 7mm to 15mm
Application Examples
High-Speed High-Density Chart
Disclaimer
The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.
Yayınlandı: 2022-03-25
| Güncellenmiş: 2025-08-12