ODU AMC® NP Quick Disconnect Military Connectors
ODU AMC® NP Quick Disconnect Military Connectors are miniature quick disconnect connectors designed for military applications. These connectors feature IP68 protection ratings, 2000 mating cycles, and a current carrying capacity of up to 7.5A. ODU AMC® NP Quick Disconnect Military Connectors include 6- and 7-pin configurations and 11 keying options. These connectors are easy to handle, feature a robust break-away design that makes them ideal for military and security applications, and are available in crimp and solder versions.Features
- Quick disconnect
- Power-efficient contacts with USB 2.0 capabilities
- Minimum 2000 mating cycles
- IP68 rating
- Solder, crimp, and PCB termination configurations
- RoHS-compliant carbon plating
- Rugged break-away design
- Cable assembly integrated solutions
Applications
- Military
- Security
- Power distribution units (PDU)
- Comfortable wearable batteries (CWB)
- C4ISR peripherals
- Compatible with open architecture standards (NATO STANAG 4695, NETT Warrior, and GOSSRA)
Specifications
- 6- and 7-position configurations
- 11 keying configurations
- IP68, 20M, 120 minutes (when mated)
- -18°C to +71°C operating temperature
- 2000 minimum mating cycles
- Up to 7.5A current capacity
Application Examples
Videos
Disclaimer
Regarding USB: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.
Yayınlandı: 2022-10-18
| Güncellenmiş: 2024-10-22