ODU MEDI-SNAP® High-Voltage Connectors

ODU MEDI-SNAP® High-Voltage Connectors enable reliable transmission in accordance with IEC 6066401. These connectors include specific pin layouts, which help in avoiding hot plugging. The ODU MEDI-SNAP connectors feature a break-away or push-pull locking principle and up to 5000 mating cycles. These connectors also feature 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07. The ODU MEDI-SNAP connectors are IP68/IP64-rated and are available in black, gray, and orange colors. These connectors are used in RF and PF ablation, medical, and high-voltage applications.

Features

  • Up to 5000 mating cycles
  • 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07 
  • Up to 75% weight reduction with plastic housing
  • Cu-alloy with gold finish contact
  • Available in black, gray, and orange
  • IP68/IP64 protection ratings
  • -50°C to 120°C operating temperature range

Applications

  • RF and PF ablation
  • Medical
  • High-voltage requirements
Yayınlandı: 2024-12-30 | Güncellenmiş: 2026-05-06