ODU MEDI-SNAP® Protective Covers
ODU MEDI-SNAP® Protective Covers are designed for size 1 receptacles and in-line receptacles with plastic housing. These covers work based on the break-away locking principle. The ODU MEDI-SNAP® protective covers are IP50 rated. These protective covers feature C (60°) and A (40°) coding. The ODU MEDI-SNAP® protective covers are available in gray color and with polyamide lanyard with loop.Features
- Break-away locking principle
- C (60°) and A (40°) coding
- Available in gray color
- IP50 rated
- Polyamide lanyard with loop
- PSU gray housing
Mechanical Diagram
Additional Resources
Datasheets
Yayınlandı: 2024-10-02
| Güncellenmiş: 2024-12-04