Omron Industrial Automation E2B Proximity Sensors

Omron Industrial Automation E2B Proximity Sensors are manufactured with a "hot-melt" process. They are a cost-effective sensing solution ideal for use in standard industrial environments. These sensors are designed with a 360° visible indicator, allowing the sensor status to be monitored from any direction. Laser-printed part numbers provide permanent identification and simplify maintenance. A variety of models are available, including M8, M12, M18, and M30, as well as shielded and unshielded versions with short and long bodies. Plug-in connectors and pre-wired connections are also available. Omron E2B Proximity Sensors feature IP67 ingress protection and an operating temperature range of -20°C to +70°C. The series meets vibration and shock resistance standards for IEC 60947-5-2-(10Hz to 55Hz).

Features

  • 360° visible output indicator to provide status visibility from any angle
  • Laser-etched part numbers allow for ease of identification when specifying replacement parts during maintenance
  • IP67 protection
  • -25°C to +70°C operating temperature range
  • Wide range of models
    • Sizes include M8, M12, M18, and M30
    • Single- or double-sensing distances
    • Shielded or unshielded
    • Short or long body style
    • Pre-wired or connector type

Applications

  • Machine tools
  • Cam detection
  • Position detection of cylinders
  • Packaging machines
  • Positioning of index tables
  • Tension control
Yayınlandı: 2014-03-07 | Güncellenmiş: 2025-02-05