onsemi 1700V EliteSiC (Silicon Carbide) Diodes

onsemi 1700V EliteSiC (Silicon Carbide) Diodes use a technology that provides superior switching performance and higher reliability compared to Silicon. onsemi 1700V EliteSiC Diodes feature no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI and system size, and increased cost-effectiveness.

Features

  • Ease of paralleling
  • High surge current capacitance
  • +175°C maximum junction temperature
  • No reverse recovery/no forward recovery
  • Higher switching frequency
  • Low forward voltage (VF)
  • Positive temperature coefficient
  • AEC-Q101 qualified and PPAP capable

Applications

  • Automotive
    • Hybrid/electric vehicle (HEV-EV) DC-DC converters
    • HEV-EV onboard chargers
  • Industrial power
  • Power factor correction (PFC)
  • Solar
  • Uninterruptible power supplies (UPS)
  • Welding

Videos

Yayınlandı: 2020-04-06 | Güncellenmiş: 2024-06-17