onsemi NCD98010 12-Bit SAR ADC

onsemi NCD98010 12-Bit SAR Analog-to-Digital Converter (ADC) provides a low-power solution using a capacitor-based SAR architecture. This ADC offers an unsigned output. The NCD98010 ADC features nanowatt power consumption, 2MSPS sampling rate, and a fully differential input. This ADC is optimized for low power and speed and achieves a sample rate of 2MSPS while consuming less than 1mW of power. The NCD98010 ADC incorporates the SPI-compatible interface that provides a straightforward data-acquisition method. Typical applications include low-power data acquisition, battery-powered equipment, level sensors, ultrasonic flow meters, motor controls, wearable fitness, portable medical equipment, and glucose meters.

Features

  • Low power solution for ADC applications
  • Capacitor-based SAR architecture
  • Provides unsigned output
  • Optimized for low power and speed
  • Nanowatt power consumption
  • 2MSPS sampling rate
  • Fully differential input
  • Pre-calibrated
  • SPI interface
  • Small package size

Applications

  • Low-power data acquisition
  • Battery-powered equipment
  • Level sensors
  • Ultrasonic flowmeters
  • Motor controls
  • Wearable fitness
  • Portable medical equipment
  • Glucose meters

Block Diagram

Block Diagram - onsemi NCD98010 12-Bit SAR ADC
Yayınlandı: 2020-06-08 | Güncellenmiş: 2024-06-07