onsemi NCD98011 12-Bit SAR ADC

onsemi NCD98011 12-Bit SAR Analog-to-Digital Converter (ADC) provides a low-power solution using the capacitor-based SAR architecture. This 12-bit ADC is optimized for low power and speed and achieves a sample rate of 2MSPS while consuming less than 1mW of power. The NCD98011 ADC includes an SPI-compatible interface that provides a straightforward data-acquisition method. This ADC features a large input voltage range (±VCC Vppd) and a 1.8V to 3.3V wide digital supply voltage range for direct interfacing with many controllers. onsemi NCD98011 ADC offers a signed output. Typical applications include low-power data acquisition, battery-powered equipment, level sensors, ultrasonic flow meters, motor controls, wearable fitness, portable medical equipment, and glucose meters.

Features

  • Capacitor-based SAR architecture
  • Provides a signed output
  • Optimized for low power and speed
  • 2MSPS sampling rate
  • Nanowatt power consumption
  • 12-bit resolution
  • Fully differential input
  • Pre-calibrated
  • SPI interface
  • Small package size

Applications

  • Low-power data acquisition
  • Battery-powered equipment
  • Level sensors
  • Ultrasonic flowmeters
  • Motor controls
  • Wearable fitness
  • Portable medical equipment
  • Glucose meters

Block Diagram

Block Diagram - onsemi NCD98011 12-Bit SAR ADC
Yayınlandı: 2020-06-08 | Güncellenmiş: 2024-06-07