onsemi SuperFET® III MOSFETs
onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.Features
- 700V at TJ = +150°C voltage
- Low RDS(ON)
- Low peak drain-source voltage
- Low gate charge
- Low effective output capacitance
- 100% Avalanche tested
- NV prefix indicates device is AEC-q100 qualified and PPAP capable for automotive and other applications requiring unique site and control change requirements
- Package options include D2PAK-3, DPAK-3, Power-88-4, TO-220-3, TO-247-3, TO-252-3, TO-263-3
- RoHS compliant
Applications
- Telecom/server power supplies
- Industrial power supplies
- EV chargers
- Uninterruptible power supplies/solar
Videos
Hard Switching Application Overview
Yayınlandı: 2016-03-29
| Güncellenmiş: 2025-03-04