onsemi M1 EliteSiC MOSFETs

onsemi M1 EliteSiC MOSFETs feature voltage ratings of 1200V and 1700V. The onsemi M1 MOSFETs are designed to meet the requirements of high-power applications that demand reliability and efficiency. The M1 EliteSiC MOSFETs are available in various package options, including D2PAK7, TO-247-3LD, TO-247-4LD, and bare die.

Features

  • 1200V and 1700V voltages
  • D2PAK7, TO-247-3LD, TO-247-4LD, bare die packages
  • +22V/-10V maximum gate-to-source voltage
  • Low RDS(on) and high short circuit withstand time (SCWT)
  • Balanced between switching losses and conduction losses
  • Can be used to replace 1200V IGBTs
Yayınlandı: 2023-04-04 | Güncellenmiş: 2024-08-29