onsemi NDSH20120C Silicon Carbide (SiC) Diodes
onsemi NDSH20120C Silicon Carbide (SiC) Diodes provide superior switching performance and higher reliability than silicon. The onsemi NDSH20120C features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost.Features
- Max junction temperature
- Avalanche rated
- High surge current capacity
- Positive temperature coefficient
- Ease of paralleling
- No reverse recovery/no forward recovery
Applications
- SMPS
- Solar
- Industrial power
- PFC
Yayınlandı: 2023-01-05
| Güncellenmiş: 2023-04-04