onsemi D3 EliteSiC Diodes
onsemi D3 EliteSiC Diodes are a solution for applications requiring high-power PFC and output rectification. The onsemi D3 has a maximum voltage rating of 1200V. These diodes come in two package options, TO-247-2LD and TO-247-3LD, providing flexibility for various designs. The D3 EliteSiC Diodes are optimized for high-temperature operation with low series-resistance temperature dependency, ensuring consistent and reliable performance even under extreme conditions.Features
- 1200V voltages
- TO-247-2LD, TO-247-3LD packages
- Low capacitive charge (QC) and forward voltage (VF)
- Optimized for high-temperature operation with low series-resistance temperature dependency
- Higher power PFC and output rectification applications
Yayınlandı: 2023-04-04
| Güncellenmiş: 2024-08-29