Opto 22 Industrial-Mount S Series Solid-State Relays

Opto 22 Industrial-Mount S Series Solid-State Relays are DC-controlled power series SSRs that switch 60VDC at up to 3A or 5A, depending on the model. These relays provide 4000V of isolation between input and output and offer zero-voltage turn-on and zero-current turn-off. The modules feature rugged epoxy encapsulation construction and are subjected to a full load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount S Series SSRs are also hermetically sealed and feature unique heat-spreader technology. These CE components are UL, CSA, and UKCA recognized and RoHS compliant. The relays operate in a -40°C to +100°C temperature range and come with a lifetime warranty.

Features

  • DC-controlled power series SSRs
  • Rugged, epoxy encapsulation construction
  • Subjected to full load test and 6x rated current surge before and after encapsulation
  • Unique heat-spreader technology
  • Hermetically sealed
  • Lifetime warranty
  • Made in the USA
  • UL, CSA, and UKCA approvals
  • CE component
  • RoHS compliant

Specifications

  • 5VDC to 60VDC operating voltage range
  • 3A or 5A nominal current rating
  • 1.5V forward voltage drop
  • 60VDC off-state blocking
  • 4000V optical isolation, input to output
  • Zero-voltage turn-on
  • Zero-current turn-off
  • 0.5 cycle maximum turn-on and turn-off time
  • 25Hz to 65Hz operating frequency range (operates at 400Hz with 6x off-state leakage)
  • 8pF maximum coupling capacitance, input to output
  • 200V per μs DV/DT off-state
  • DV/DT commutating is snubbed for rated current at 0.5 power factor
  • -40°C to +100°C operating temperature range
Yayınlandı: 2024-03-22 | Güncellenmiş: 2024-04-16