Opto 22 Industrial-Mount Z Series Solid-State Relays
Opto 22 Industrial-Mount Z Series Solid-State Relays (SSRs) employ a unique heat transfer system that results in a cost-effective 10A device in an all-plastic case. The push-on, quick-connect terminals provide tool-free installation, making this series ideal for high-volume OEM applications. The relays offer an operating temperature range of -40°C to +100°C, optical isolation of 4000V, and a load voltage rating of 120V or 240V. Opto 22 Industrial-Mount Z Series SSRs feature rugged, epoxy encapsulation construction and are subjected to a full-load test and 6x rated current surge before and after encapsulation. These relays come with a lifetime warranty.Features
- Unique heat transfer system results in cost-effective device in all-plastic case
- Push-on, quick-connect terminals for tool-free installation
- Ideal for high-volume OEM applications
- Rugged, epoxy encapsulation construction
- Subjected to full load test and 6x rated current surge before and after encapsulation
- Unique heat-spreader technology
- Lifetime warranty
- Made in the USA
Specifications
- 4000V optical isolation, input to output
- 120V or 240V load voltage rating
- 10A load current rating
- -40°C to +100°C operating temperature range (ambient temperature will affect the current rating)
Yayınlandı: 2024-03-28
| Güncellenmiş: 2024-04-16