ams OSRAM OSLON® Black Flat X LED Devices
ams OSRAM OSLON® Black Flat X LED Devices offer high efficiency for standard forward lighting applications. The LEDs have a high focus on system cost. The SMT device is very stable, durable and is used with standard processes. The pad geometry of the widely used OSLON Black Flat product platform was further optimized to allow for excellent thermal conditions.Features
- Package: SMD epoxy package
- Chip technology UX 3
- Typ. Radiation 120° (Lambertian emitter)
- Color Cx = 0.321, Cy = 0.339 acc. to CIE 1931 (ultra white)
- Corrosion Robustness Class 3B
- Qualifications AEC-Q102 Qualified
- ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Color over angle better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
Applications
- Headlamps
- LED and Laser
- Night Vision
Videos
Yayınlandı: 2021-12-27
| Güncellenmiş: 2022-12-30