ams OSRAM OSLON® SSL 150, GY CSHPM1.23 High Power LEDs
OSLON® SSL 150, GY CSHPM1.23 High Power LEDs are high-performing OSLON SSL family LEDs with robustness, reliability, long lifetime, and low thermal resistance. These GY CSHPM1.23 High Power LEDs feature 150 typical radiation, -40°C to 125°C operating temperature range, 3B corrosion robustness class, and typical 84lm luminous flux. Typical applications include architecture, medical illumination, garden lighting (LED and laser), and photo therapy.Features
- SMT ceramic package with silicone lens package
- 150° typical radiation
- 3B corrosion robustness class
- Lumen maintenance test results, according to IESNA LM-80 available
- 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
- 84lm typical luminous flux
- 109lm/W typical luminous efficacy
Specifications
- -40°C to 125°C operating temperature range
- -40°C to 125°C storage temperature range
- 135°C maximum junction temperature
- 593nm typical peak wavelength
- 150° viewing angle at 50% IV
- 16nm spectral bandwidth at 50% Irel, maximum
- 2000mA maximum surge current t ≤ 10µs; D = 0.005; TJ = 25°C
- 200mA maximum reverse current
Applications
- Architecture
- Medical illumination
- Garden lighting (LED and laser)
- Photo therapy
Yayınlandı: 2022-11-10
| Güncellenmiş: 2022-11-23