ams OSRAM OSLON SSL 150 LEDs
ams OSRAM OSLON SSL 150 LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. ams OSRAM OSLON SSL 150 LEDs feature a ceramic-based package, offering superior corrosion robustness that is ideal for the needs of long-life applications.OSLON SSL 150 LEDs provide a wide radiation pattern (150°). The LEDs are designed to allow perfect interaction with reflectors of various designs. The optical distribution of these LEDs makes it easier to mix the color of LED clusters. The flat form of the lens avoids internal shading effects in tight clusters.
Features
- Wide 150° viewing angle
- Ultra-compact footprint for high-density arrays saving space and simplifying color mixing (only 3mm x 3mm)
- Warm, neutral, cool white, and colors capable of high power up to 1A
- Compact and symmetrical, allowing dense clustering for high-flux packages
- Lifetime of more than 50,000 hours, depending on application conditions
- Higher performance
- Lower thermal resistance
- Different versions for various application requirements
- Extended range of driving conditions
- Broad color portfolio: red, green, blue, and other colors
- Light recycling by reflective layer of the package, using every single lumen
- LED with superior corrosion robustness
- Very low thermal resistance
- Key parameters are binned closer to real application conditions
Applications
- Interior lighting
- Retrofits and fixtures
- Spotlights
- Task lights
- Shelf lighting
- Downlights
- Accent and effect lighting
- Highbay industrial and retail
- Outdoor Lighting
- Street
- Tunnels
- Parking lots
- Pedestrian areas
- Architecture and entertainment
- Color changing fixtures
- Entertainment stage and studio lighting
Videos
Additional Resources
Yayınlandı: 2015-11-03
| Güncellenmiş: 2024-08-21