ams OSRAM OSRAM OSLON SX LEDs
ams OSRAM OSLON SX LEDs enable slim and compact lighting designs in a small source. The ams OSRAM OSLON SX is a 3mm x 3mm device mounted in a LED package. The LEDs last at least 50,000 hours and provide a 60° focused beam ideal for signal and warning lights. This lighting solution allows for designs with fewer LEDs and fewer/smaller peripheral components.Features
- 60° viewing angle
- Highly efficient light source
- 3mm x 3mm SMD ceramic package with silicon resin and lens
- Capable of 1A surge current
- Available in amber, deep blue, true green, ultra white, and yellow
- Reflow solderable
- Up to 2kV acc. to JESD22-A114-D ESD-withstand voltage
Applications
- LCD backlighting
- Camera flashlights/strobe lights
- Interior automotive lighting
- Exterior automotive lighting
- Backlighting (illuminated advertising and general lighting)
- Reading lamps (aircraft, car, and bus)
- Substitution of micro incandescent lamps
- Display backlight where high brightness is required
- Decorative and entertainment lighting
- Signal and symbol luminaires for orientation
- Marker lights for steps and exit ways
Specifications
- 1.90V to 2.65V forward voltage range
- 200mA maximum forward current
- 1000mA surge current
- 583nm to 624nm wavelength range
- -40°C to +125°C operating temperature range
- +150°C junction temperature
- 30K/W typical thermal resistance
- Not designed for reverse operation
Additional Resources
Yayınlandı: 2019-07-18
| Güncellenmiş: 2023-07-10