OSLON SSL 80 LEDs are offered in a broad range of color temperatures, color rendering indexes (CRI), and correlated color temperatures (CCT) in order to fit perfectly to numerous applications.
Features
- Compact 3.0mm × 3.0mm footprint
- 80° viewing angle
- Wide options of CRI and CCT range available (white)
- Broad 451nm to 730nm range of color selection (color)
- Compact and symmetrical, allowing dense clustering for high-flux packages
- Key parameters binned at +85°C
- Very low thermal resistance
- Maximum driving current up to 1.3A
- Light recycling by reflective layer of the package, using every single lumen
- Superior corrosion robustness
- Very low thermal resistance
- Prefocused radiation pattern (GW CS8PM1.EM)
Applications
- Interior lighting
- Retrofits and fixtures
- Spotlights
- Task lights
- Shelf lighting
- Downlights
- Accent and effect lighting
- Highbay
- Outdoor lighting
- Street
- Tunnels
- Parking lots
- Pedestrian areas
- Architecture and entertainment
- Color changing fixtures
- Entertainment stage and studio lighting
Videos
Additional Resources
Yayınlandı: 2015-11-03
| Güncellenmiş: 2023-08-17