Panasonic Electronic Components POSCAP Tantalum Polymer Solid Capacitors
Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.Features
- Stable capacitance at high frequency and temperature
- High volumetric efficiency for capacitance
- Low ESR/ESL
- High reliability
- High heat resistance
- Available in compact sizes for small PCB footprint
Applications
- Digital
- High frequency devices
Structure
Application Examples
Voltage vs Capacitance
Products by Category
- TA Series - High reliability for power supply circuits in entertainment equipment for vehicles. Disclaimer: This product is not intended for use in any driving application or any other critical functions that affect passenger safety (powertrain, ABS, engine ECU, airbag, etc.). Datasheet
- TC Series - Wide temperature range of -55°C to +125°C, capacitance range of 100µF to 1000µF, voltage range of 2.5VDC to 10VDC, and an ESR range of 5mΩ to 25mΩ. Datasheet
- TDC Series - Ideal for environments requiring extreme high temperatures and high endurance of up to 1000 hours, offers a 16V to 25V rated voltage range. Datasheet
- TH Series - High thermal resistance and designed for industrial equipment, capacitance range of 68µF to 680µF and a voltage range of 2.5VDC to 35VDC. Datasheet
- TPB Series - Capacitance range of 33µF to 470µF, voltage range of 4VDC to 10VDC, and an ESR range of 35mΩ to 70mΩ. Datasheet
- TPC Series - Surface-mount design and a low-profile derivation of the TPB series, capacitance range of 10µF to 330µF, voltage range of 6.3VDC to 12.5VDC, and an ESR range of 40mΩ to 80mΩ. Datasheet
- TPE Series - Low ESR of 7mΩ to 35mΩ, aids in creating thinner and smaller products, offers a capacitance range of 47µF to 1500µF and a voltage range of 2VDC to 10VDC. Datasheet
- TPF Series - Standard surface-mount design, achieves low ESR and high capacitance, along with a voltage range of 2VDC to 10VDC Datasheet
- TPG Series - Small and low profile with large capacitance, voltage range of 2.5VDC to 12.5VDC, and an ESR range of 30mΩ to 70mΩ, suitable for space-sensitive electronic devices. Datasheet
- TPS Series - Small size with a low profile (3.5mm x 2.8mm x 1.2mm) and a facedown terminal design, capacitance range of 150μF to 330μF and a voltage range of 2.5VDC to 6.3VDC. Datasheet
- TPSF Series - Small package size, high capacitance of 270µF, voltage of 2VDC, and an ESR range of 6mΩ to 9mΩ. Datasheet
- TQC Series - Ideal for high voltage, low ESR, and low-profile applications, most suitable for use as bypass capacitors on a 12V motor driver or on the input side of a DC-DC converter. Datasheet
- TQS Series - High 35VDC voltage and 47µF to 68µF capacitance range, operates over a -55°C to +105°C temperature range. Datasheet
- TV Series - Surface mount with a wide temperature range of -55°C to +125°C, capacitance range of 68µF to 150µ, voltage range of 6.3VDC to 10VDC, and ESR of 25mΩ. Disclaimer: This product is not intended for use in any driving application or any other critical functions that affect passenger safety (powertrain, ABS, engine ECU, airbag, etc.). Datasheet
Yayınlandı: 2013-06-26
| Güncellenmiş: 2025-10-02