Panasonic Electronic Components Anti-Surge Thick Film Chip Resistors
Panasonic Anti-Surge Thick Film Chip Resistors offer superior ESD surge characteristics compared to standard metal film resistors. These resistors achieve high reliability through a metal glaze thick film resistive element and three layers of electrodes. Panasonic Anti-Surge Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C industry reference standards and are AEC-Q200 compliant and RoHS compliant. The resistors are available in various packages and values.Features
- ESD surge characteristics superior to standard metal film resistors
- High-reliability with metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards
- AEC-Q200 compliant
- High power
- 0.20W (ERJPA2 and ERJP03)
- 0.25W (ERJPA3)
- 0.50W (ERJP06 and ERJP14)
- 0.66W (ERJP08)
- RoHS compliant
Construction
ESD Surge Characteristics
Additional Resources
Yayınlandı: 2020-03-25
| Güncellenmiş: 2024-04-18