Panasonic Electronic Components ERJ-PA2 Anti-Surge Thick Film Chip Resistors
Panasonic ERJ-PA2 Anti-Surge Thick Film Chip Resistors feature capacitive-coupled isolation for high-temperature and small-size requirements. ERJ-PA2 features a 0402 case size and 0.2W rated power. These Panasonic resistors provide a high electrostatic discharge (ESD) voltage of 3.0kV for high circuit reliability.A resistance temperature coefficient (TCR) of 100ppm and a tolerance of down to ±0.5% result in stable resistance and circuit operation. ERJ-PA2 offers a -55°C to +155°C operating temperature range, which makes the series ideal for use in automotive/transportation applications, industrial electronics, and consumer electronics.
Applications
- Automotive/transportation applications
- Industrial electronics
- Consumer electronics
Specifications
- 0402 case size
- 10Ω to 1MΩ resistance range
- 0.2W rated power
- 3.0kV electrostatic discharge (ESD) voltage
- 100ppm resistance temperature coefficient (TCR)
- ±0.5% tolerance
- -55°C to +155°C operating temperature range
Construction
Yayınlandı: 2016-02-16
| Güncellenmiş: 2025-03-13