Panasonic Industrial Devices AQW PhotoMOS®
Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.Features
- High I/O isolation voltage rating
- Controls low-level analog signals
- High sensitivity
- High-speed response
- Low-level off-state leakage current
- Through-hole terminal style
- Surface-mount terminal style
- RoHS compliant
Applications
- Modems
- Industrial
- Automation
- Appliances
- Telephone equipment
- Electric plant equipment
- Security equipment
- Sensing equipment
Specifications
- 5000Vrms max I/O isolation voltage rating
- 60V to 600V load output voltage range
- 40mA to 500mA load output current range
- 50mA LED forward input current rating
- 5V max LED reverse input voltage
- 1A peak forward input current
- 75mW input power dissipation
- 850mW total power dissipation
- 1μA off-state leakage current (GE 2 Form A)
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
Technical Specification Sheets
Yayınlandı: 2024-03-12
| Güncellenmiş: 2024-06-28