Panasonic Industrial Devices PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

Features

  • High switching speed
  • Long operational life
  • High vibration
  • Shock resistance
  • No arcing
  • No bounce
  • No switching noise

Application Examples

Panasonic Industrial Devices PhotoMOS®

SSRs

Panasonic Industrial Devices PhotoMOS®

Capacitive Coupled Isolation Type

Panasonic Industrial Devices PhotoMOS®

Basic Construction

Panasonic Industrial Devices PhotoMOS®

PhotoMOS vs. SSR

Panasonic Industrial Devices PhotoMOS®

Videos

Yayınlandı: 2015-02-04 | Güncellenmiş: 2024-09-30